Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007043Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31AJ5812
Re-Reel62AJ8816RL
Cut Tape62AJ8816
Product RangeMP SJK8008 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.110 | $0.00 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.720 |
| 50+ | $1.490 |
| 100+ | $1.360 |
| 250+ | $1.250 |
| 500+ | $1.070 |
| 1000+ | $0.962 |
| 2500+ | $0.855 |
| 5000+ | $0.826 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.110 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007043Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31AJ5812
Re-Reel62AJ8816RL
Cut Tape62AJ8816
Product RangeMP SJK8008 Series
Technical Datasheet
Frequency Nom8MHz
Oscillator Case / PackageSMD, 2mm x 1.6mm
Frequency Stability + / -30ppm
Supply Voltage Nom1.8V
Product RangeMP SJK8008 Series
Oscillator Output CompatibilityLVCMOS / HCMOS
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
30ppm
Product Range
MP SJK8008 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 2mm x 1.6mm
Supply Voltage Nom
1.8V
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
