Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007039Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31AJ5808
Re-Reel29AK2048RL
Cut Tape29AK2048
Product RangeMP SJK 6I2 Series
Your Part Number
1,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.504 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.504 |
| 50+ | $0.419 |
| 100+ | $0.374 |
| 250+ | $0.337 |
| 500+ | $0.294 |
| 1000+ | $0.263 |
| 2500+ | $0.216 |
| 5000+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007039Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31AJ5808
Re-Reel29AK2048RL
Cut Tape29AK2048
Product RangeMP SJK 6I2 Series
Technical Datasheet
Frequency Nom22.1184MHz
Product RangeMP SJK 6I2 Series
Crystal Frequency22.1184MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
22.1184MHz
Crystal Frequency
22.1184MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Product Range
MP SJK 6I2 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
