Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006830Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AJ1493
Your Part Number
1,068 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.970 |
| 100+ | $0.763 |
| 500+ | $0.684 |
| 1000+ | $0.606 |
| 2500+ | $0.507 |
| 10000+ | $0.493 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006830Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AJ1493
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.9V
Luminous Intensity5mcd
No. of Digits / Alpha2
Character Size0.56"
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red
Forward Voltage
1.9V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
5mcd
Character Size
0.56"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
