Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006825
Newark Part No.30AJ5609
Product RangeLow PIM Connectors
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.820 |
| 10+ | $20.650 |
| 25+ | $18.350 |
Price for:Each
Minimum: 1
Multiple: 1
$22.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006825
Newark Part No.30AJ5609
Product RangeLow PIM Connectors
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeLow PIM Connectors
SVHCLead (25-Jun-2025)
Product Overview
Low PIM connectors are designed for high frequency, low-intermodulation and low return loss, suitable for outdoor applications. These low loss 50ohm connectors are now widely used in wireless, wifi and GSM base station.
- VSWR detail
- Interface MIL-STD-348A
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (25-Jun-2025)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
Low PIM Connectors
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate