Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006656Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.82AJ0571
Product RangeMulticomp Pro Torx Pan Head Machine Screws
Your Part Number
443 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 100+ | $7.250 |
| 250+ | $6.800 |
| 500+ | $6.450 |
| 1000+ | $6.180 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006656Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.82AJ0571
Product RangeMulticomp Pro Torx Pan Head Machine Screws
Technical Datasheet
Thread Size - MetricM5
Thread Size - Imperial-
Screw Length20mm
Fastener MaterialCarbon Steel
Fastener PlatingZinc
Screw Head StylePan Head Torx
Product RangeMulticomp Pro Torx Pan Head Machine Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M5
Screw Length
20mm
Fastener Plating
Zinc
Product Range
Multicomp Pro Torx Pan Head Machine Screws
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Screw Head Style
Pan Head Torx
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
