Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006510Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.82AJ0425
Product RangeMulticomp Pro Countersunk Head Machine Screws
Your Part Number
416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 100+ | $2.260 |
| 250+ | $2.100 |
| 500+ | $1.980 |
| 1000+ | $1.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006510Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.82AJ0425
Product RangeMulticomp Pro Countersunk Head Machine Screws
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialStainless Steel
Fastener Plating-
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeMulticomp Pro Countersunk Head Machine Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M3
Screw Length
6mm
Fastener Plating
-
Product Range
Multicomp Pro Countersunk Head Machine Screws
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
