Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006493Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.15AJ5447
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.560 |
| 10+ | $14.850 |
Price for:Each
Minimum: 1
Multiple: 1
$15.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006493Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.15AJ5447
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial65CFM
Bearing TypePrecision Ball Bearing
Air Flow - CFM65CFM
Noise Rating43dBA
Power Rating3.1W
Rated Speed3900rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating260mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
65CFM
Air Flow - CFM
65CFM
Power Rating
3.1W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Precision Ball Bearing
Noise Rating
43dBA
Rated Speed
3900rpm
Current Rating
260mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
