Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006488Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.15AJ5443
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 10+ | $9.950 |
| 20+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006488Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.15AJ5443
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Flow Rate - Imperial37CFM
Air Flow - CFM37CFM
Noise Rating30dBA
Power Rating1.16W
Rated Speed2900rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating48mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Air Flow - CFM
37CFM
Power Rating
1.16W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
37CFM
Noise Rating
30dBA
Rated Speed
2900rpm
Current Rating
48mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
