Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006483Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5439
Your Part Number
169 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $77.720 |
Price for:Each
Minimum: 1
Multiple: 1
$77.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006483Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5439
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth80mm
Flow Rate - Imperial151.5CFM
Bearing TypePrecision Ball Bearing
Air Flow - CFM151.5CFM
Noise Rating80.4dBA
Power Rating81.6W
Rated Speed15600rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating6.8A
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
151.5CFM
Air Flow - CFM
151.5CFM
Power Rating
81.6W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
80mm
Bearing Type
Precision Ball Bearing
Noise Rating
80.4dBA
Rated Speed
15600rpm
Current Rating
6.8A
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
