Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP006406Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel24AJ5549 Re-Reel64AJ2611RL Cut Tape64AJ2611 |
| Your Part Number | |
| Technical Datasheet |
2,069 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.316 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.316 |
| 25+ | $0.265 |
| 100+ | $0.243 |
| 250+ | $0.166 |
| 500+ | $0.138 |
| 1000+ | $0.117 |
| 2500+ | $0.091 |
| 5000+ | $0.077 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP006406Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel24AJ5549 Re-Reel64AJ2611RL Cut Tape64AJ2611 |
| Technical Datasheet | |
| Resistance | 10ohm |
| Product Range | - |
| Power Rating | 1W |
| Resistance Tolerance | ± 2% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 500V |
| Resistor Technology | Metal Oxide |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Type | High Surge |
| Product Diameter | 4.5mm |
| Product Length | 11.5mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 235°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 1W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Oxide |
| Resistor Type | High Surge |
| Product Length | 11.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | - |
|---|---|
| Resistance Tolerance | ± 2% |
| Voltage Rating | 500V |
| Temperature Coefficient | ± 200ppm/°C |
| Product Diameter | 4.5mm |
| Product Width | - |
| Operating Temperature Max | 235°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
