Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006385Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK2026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.048 |
| 250+ | $0.036 |
| 500+ | $0.032 |
| 1000+ | $0.029 |
| 5000+ | $0.027 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006385Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK2026
Technical Datasheet
Resistance510ohm
Product Range-
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
510ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Qualification
-
Product Range
-
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
