Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006307Copy
Newark Part No.24AJ1273
Product RangeMP 102 Series
Your Part Number
984 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 15+ | $2.660 |
| 100+ | $2.340 |
| 300+ | $2.150 |
| 750+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006307Copy
Newark Part No.24AJ1273
Product RangeMP 102 Series
Technical Datasheet
Product RangeMP 102 Series
Current Rating15A
No. of Poles2 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (25-Jun-2025)
Product Overview
These Circuit Breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Circuit Breakers are ideally suited to overload protection of motors, transformers, magnetic valves, on-board electrical systems, and low voltage lines.
- Input Voltage Rating: 125/250V AC; 32 /50V DC
- Interrupting Capacity: 125/250V AC* 1,000A(UL1077)
- Typical life 1,000 operations at 200% overload
- Degree of protection Terminal area IP00, operating area IP40
Technical Specifications
Product Range
MP 102 Series
No. of Poles
2 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
