Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006277
Newark Part No.15AJ6552
Product RangeMP 475 Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.671 |
| 5000+ | $0.619 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,006.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006277
Newark Part No.15AJ6552
Product RangeMP 475 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC400V
Fuse Case Style4416
Product RangeMP 475 Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC100A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250V
Fuse Case Style
4416
Breaking Capacity Current AC
150A
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
400V
Product Range
MP 475 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for MP006277
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability