Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006270
Newark Part No.15AJ6545
Product RangeMP BTT Series
Your Part Number
2,291 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 250+ | $1.220 |
| 500+ | $1.100 |
| 1000+ | $0.996 |
| 5000+ | $0.911 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006270
Newark Part No.15AJ6545
Product RangeMP BTT Series
Technical Datasheet
Product RangeMP BTT Series
Fuse Current15A
Voltage Rating VAC250V
Functioning Temperature128°C
Fuse TerminalsAxial Leaded
Holding Temperature113°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP006270 is a thermal fuse rated for 15A at 250V, designed to protect electrical devices from overheating. With a 128°C trip temperature, this fuse automatically disconnects the circuit to prevent damage due to excessive heat. It’s ideal for use in appliances and electronics requiring overheat protection.
- Rated for 15A current and 250V operation
- Triggers at 128°C to prevent overheating
- Provides reliable overheat protection for electrical devices
- Compact design for easy integration in various applications
- Ideal for use in household appliances and electronics
Technical Specifications
Product Range
MP BTT Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (04-Feb-2026)
Fuse Current
15A
Functioning Temperature
128°C
Holding Temperature
113°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
