Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006236Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.15AJ6512
Your Part Number
942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $3.990 |
| 25+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006236Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.15AJ6512
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max100mA
Contact Voltage DC Nom30V
External Height13.4mm
External Width13.3mm
External Depth8.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Terminals
Solder Lug
Contact Voltage DC Nom
30V
External Width
13.3mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPDT
Contact Current Max
100mA
External Height
13.4mm
External Depth
8.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
