Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005916Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AJ7179
Product RangeMulticomp Pro 7 Segment LED Displays
Your Part Number
749 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 100+ | $4.590 |
| 250+ | $4.210 |
| 500+ | $3.910 |
| 1000+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005916Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AJ7179
Product RangeMulticomp Pro 7 Segment LED Displays
Technical Datasheet
Forward Current If30mA
Forward Voltage-
Luminous Intensity-
No. of Digits / Alpha1
Character Size2.3"
Common ConnectionCommon Anode
Product RangeMulticomp Pro 7 Segment LED Displays
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Super Orange Red, Ultra Green, Super Blue
Forward Voltage
-
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
30mA
Luminous Intensity
-
Character Size
2.3"
Product Range
Multicomp Pro 7 Segment LED Displays
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
