Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005914Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ5807
Product RangeMulticomp ESD Matting
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.110 |
| 25+ | $41.500 |
| 50+ | $38.700 |
| 100+ | $37.490 |
| 250+ | $36.290 |
Price for:Each
Minimum: 1
Multiple: 1
$45.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005914Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ5807
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialRubber
Ground Terminal Type4 10mm Studs
Width - Imperial21.65"
Length - Imperial4ft
Width - Metric550mm
Length - Metric1.2m
Product RangeMulticomp ESD Matting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Rubber
Width - Imperial
21.65"
Width - Metric
550mm
Product Range
Multicomp ESD Matting
Mat Colour
Black
Ground Terminal Type
4 10mm Studs
Length - Imperial
4ft
Length - Metric
1.2m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
