Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005839
Newark Part No.25AK3536
Product RangeMP Fibre Flag Cable Labels
Your Part Number
194 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.300 |
| 25+ | $92.220 |
| 50+ | $89.950 |
| 100+ | $87.230 |
| 250+ | $84.510 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$96.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005839
Newark Part No.25AK3536
Product RangeMP Fibre Flag Cable Labels
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions10mm x 20mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeMP Fibre Flag Cable Labels
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
10mm x 20mm
Legend Colour
-
Product Range
MP Fibre Flag Cable Labels
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
