Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005833
Newark Part No.25AK3530
Product RangeMP Tie-On Cable Labels
Your Part Number
175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.120 |
| 10+ | $126.920 |
| 25+ | $119.030 |
| 50+ | $115.080 |
| 100+ | $111.130 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$136.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005833
Newark Part No.25AK3530
Product RangeMP Tie-On Cable Labels
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourYellow
Marker Dimensions90mm x 20mm
Cable Diameter Max-
Cable Diameter Min10mm
Marker MaterialPET (Polyester)
Product RangeMP Tie-On Cable Labels
SVHCTo Be Advised
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
90mm x 20mm
Cable Diameter Min
10mm
Product Range
MP Tie-On Cable Labels
Legend
-
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PET (Polyester)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
