Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005784
Newark Part No.93AH0317
Product RangeMP LR series
Your Part Number
2,022 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 250+ | $0.190 |
| 500+ | $0.171 |
| 1000+ | $0.157 |
| 5000+ | $0.144 |
Price for:Each
Minimum: 5
Multiple: 5
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005784
Newark Part No.93AH0317
Product RangeMP LR series
Technical Datasheet
Product RangeMP LR series
Inductance0.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)31A
Saturation Current (Isat)45A
DC Resistance Max1300µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP LR series
Inductor Construction
Unshielded
Saturation Current (Isat)
45A
Inductance Tolerance
± 20%
Inductance
0.8µH
RMS Current (Irms)
31A
DC Resistance Max
1300µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
