Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005773Copy
Newark Part No.93AH0307
Product RangeMP LR series
Your Part Number
3,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.359 |
| 250+ | $0.278 |
| 500+ | $0.251 |
| 1000+ | $0.229 |
| 5000+ | $0.211 |
Price for:Each
Minimum: 10
Multiple: 10
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005773Copy
Newark Part No.93AH0307
Product RangeMP LR series
Technical Datasheet
Product RangeMP LR series
Inductance1.5µH
Inductor ConstructionUnshielded
RMS Current (Irms)13A
Saturation Current (Isat)18A
DC Resistance Max5050µohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP LR series
Inductor Construction
Unshielded
Saturation Current (Isat)
18A
Inductance Tolerance
± 15%
Inductance
1.5µH
RMS Current (Irms)
13A
DC Resistance Max
5050µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
