Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005748Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91AH7895
Product RangeMP0057xx
Your Part Number
212 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
| 25+ | $0.857 |
| 50+ | $0.761 |
| 100+ | $0.710 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005748Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91AH7895
Product RangeMP0057xx
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialNylon 6 (Polyamide 6)
Knob / Dial StyleRound with Indicator Line
Knob Diameter12mm
Product RangeMP0057xx
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Nylon 6 (Polyamide 6)
Knob Diameter
12mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
MP0057xx
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
