Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP005707Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 84AH0130 |
| Product Range | MP Leaded Cartridge UBM Series |
| Your Part Number | |
| Technical Datasheet |
2,326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 10+ | $0.217 |
| 25+ | $0.194 |
| 50+ | $0.179 |
| 100+ | $0.162 |
| 250+ | $0.145 |
| 500+ | $0.130 |
| 1000+ | $0.118 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP005707Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 84AH0130 |
| Product Range | MP Leaded Cartridge UBM Series |
| Technical Datasheet | |
| Fuse Current | 6.3A |
| Voltage Rating VAC | 250V |
| Product Range | MP Leaded Cartridge UBM Series |
| Fuse Size Metric | 5mm x 20mm |
| Blow Characteristic | Fast Acting |
| Fuse Size Imperial | 0.2" x 0.79" |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current AC | 1.5kA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Current | 6.3A |
|---|---|
| Product Range | MP Leaded Cartridge UBM Series |
| Blow Characteristic | Fast Acting |
| Fuse Case Style | Axial Leaded |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating VAC | 250V |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 1.5kA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
