Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005700
Newark Part No.84AH0123
Product RangeK8F
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005700
Newark Part No.84AH0123
Product RangeK8F
Technical Datasheet
Product RangeK8F
Fuse Current400A
Voltage Rating VAC800VAC
Voltage Rating VDC-
Fuse Size Metric35.2mm x 95mm
Fuse Size Imperial1.39" x 3.74"
Blow CharacteristicFast Acting
Breaking Capacity Current AC100kA
SVHCTo Be Advised
Product Overview
This Multicomp Pro fuse is a fast acting fuse for system protection, for Photovoltaic Systems and Installations.
- Applications: Designed for use in electric vehicles charging protection boards, EV Charging Stations, EV Car Appliances, Power Converters, Power Supply, UPS
- High-Speed Round Body Fuse Series
- Special purpose fuse for EV/HEV automotive use
- Ideal for high power EV PDU and battery protection, Ref. to UL 248-13, IEC 60269-4
- High arc-quenching capabilities
- Lead-Free, Halogen-Free, RoHS Compliant
- Operating Temperature from -55 ℃ to 125℃
Technical Specifications
Product Range
K8F
Voltage Rating VAC
800VAC
Fuse Size Metric
35.2mm x 95mm
Blow Characteristic
Fast Acting
SVHC
To Be Advised
Fuse Current
400A
Voltage Rating VDC
-
Fuse Size Imperial
1.39" x 3.74"
Breaking Capacity Current AC
100kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate