Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005511Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel84AH8000
Re-Reel84AH7999RL
Cut Tape84AH7999
Product RangeMP SEL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.220 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.220 |
| 10+ | $1.170 |
| 25+ | $1.100 |
| 50+ | $1.060 |
| 100+ | $1.050 |
| 250+ | $1.030 |
| 500+ | $1.010 |
| 1000+ | $0.987 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.996 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005511Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel84AH8000
Re-Reel84AH7999RL
Cut Tape84AH7999
Product RangeMP SEL
Technical Datasheet
Fuse Current30A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC80V
Fuse Case Style4012
Product RangeMP SEL
Breaking Capacity Current AC100A
Breaking Capacity Current DC130A
SVHCTo Be Advised
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
MP SEL
Breaking Capacity Current DC
130A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
