Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005506
Newark Part No.
Full Reel84AH7990
Re-Reel84AH7989
Cut Tape84AH7989
Product RangeMP SEJ
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 100+ | $1.310 |
| 250+ | $1.200 |
| 500+ | $1.090 |
| 1000+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005506
Newark Part No.
Full Reel84AH7990
Re-Reel84AH7989
Cut Tape84AH7989
Product RangeMP SEJ
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Case Style4012
Product RangeMP SEJ
Breaking Capacity Current AC250A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
250A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
250V
Product Range
MP SEJ
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for MP005506
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate