Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005468
Newark Part No.
Full Reel92AH1748
Re-Reel93AH0150
Cut Tape93AH0150
Product RangeMP CQ12LV
Your Part Number
5,918 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.162 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
| 250+ | $0.123 |
| 500+ | $0.110 |
| 1000+ | $0.100 |
| 5000+ | $0.091 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.110 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005468
Newark Part No.
Full Reel92AH1748
Re-Reel93AH0150
Cut Tape93AH0150
Product RangeMP CQ12LV
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeMP CQ12LV
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
MP CQ12LV
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for MP005468
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
