Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005456Copy
Newark Part No.37AJ9014
Product RangeMulticomp Pro Silk PLA
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.850 |
Price for:Each
Minimum: 1
Multiple: 1
$34.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005456Copy
Newark Part No.37AJ9014
Product RangeMulticomp Pro Silk PLA
Technical Datasheet
Diameter1.75mm
Filament ColourCopper
Filament MaterialSilk, PLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max220°C
Filament Weight1kg
Product RangeMulticomp Pro Silk PLA
SVHCNo SVHC (04-Feb-2026)
Product Overview
Multicomp Pro Silk PLA in stunning metallic colors offers the same reliability as PLA but with enhanced toughness and mechanical properties. Environmentally friendly and non-toxic, this filament boasts low shrinkage and excellent print performance. It’s compatible with 99.99% of 3D printers, ensuring versatile usability. Available in luxurious Gold, Silver, and Copper shades, eSilk PLA is perfect for high-quality, eye-catching 3D prints.
- 3D Printing Filament: Silk-PLA
- Weight: 1Kg/Spool
- Diameter: 1.75mm
- Print Temperature:190°C to 220°
- Feed Speed: 20mm/s to 100mm/s
- Bed Temperature: 60°C to 80°C
- Move Speed: 90mm/s to 155mm/s
- Compatible with 99.99% of 3D printers on the market
Technical Specifications
Diameter
1.75mm
Filament Material
Silk, PLA (Polylactide)
Melting Temperature Max
220°C
Product Range
Multicomp Pro Silk PLA
Filament Colour
Copper
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
