Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005225Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15AJ2570
Your Part Number
188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 100+ | $6.740 |
| 250+ | $6.270 |
| 500+ | $5.900 |
| 1000+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005225Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15AJ2570
Technical Datasheet
Tape TypeAntislip
Adhesive Type-
Tape ColourYellow
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial2.17"
Tape Width - Metric55mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Antislip
Tape Colour
Yellow
Roll Length - Imperial
16.4ft
Tape Width - Imperial
2.17"
Product Range
-
Adhesive Type
-
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
5m
Tape Width - Metric
55mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
