Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005216
Newark Part No.91AH7888
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 100+ | $12.180 |
| 250+ | $11.210 |
| 500+ | $10.450 |
| 1000+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005216
Newark Part No.91AH7888
Technical Datasheet
Tweezer Type-
Tweezer Tip TypeStraight, Pointed
Overall Length125mm
Overall Length125mm
Tip StyleStyle MM-SA
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Tweezer Type
-
Overall Length
125mm
Tip Style
Style MM-SA
Tweezer Tip Material
-
SVHC
No SVHC (19-Jan-2021)
Tweezer Tip Type
Straight, Pointed
Overall Length
125mm
Tweezer Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate