Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005209
Newark Part No.83AH2685
Your Part Number
Technical Datasheet
2,669 In Stock
Need more?
122 Delivery in 1-3 Business Days(US stock)
2547 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.900 |
| 25+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005209
Newark Part No.83AH2685
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP005209 USB Cable features a Type A plug to Mini Type B plug, ideal for connecting devices such as cameras, external hard drives, and other peripherals to a computer. This 2-meter (6.6 feet) long USB 2.0 cable ensures fast data transfer and reliable connectivity, making it perfect for both personal and professional use.
- Fast data transfer up to 480 Mbps
- Designed for long-lasting use
- Works with a wide range of USB Mini-B devices
- Connects cameras, external drives, and other devices
- Flexible, long reach without clutter
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate