Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004971
Newark Part No.07AH1285
Product RangeMP USB Mains Chargers
Also Known AsGTIN UPC EAN: 714838192874
Your Part Number
919 In Stock
Need more?
92 Delivery in 1-3 Business Days(US stock)
827 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.710 |
| 5+ | $18.520 |
| 10+ | $17.510 |
| 25+ | $16.360 |
| 50+ | $15.740 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004971
Newark Part No.07AH1285
Product RangeMP USB Mains Chargers
Also Known AsGTIN UPC EAN: 714838192874
Technical Datasheet
Input Voltage Range90V AC to 264V AC
Power Supply ApplicationsITE
Output Voltage5V
No. of Outputs1 Output
Output Current3A
Output Power Max15.3W
For Use WithRaspberry Pi
Output Voltage - Output 15.1VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP USB Mains Chargers
Plug TypeAU, EU, UK, US
SVHCNo SVHC (17-Jan-2022)
Product Overview
This MP004971 is a 5.1VDC 3A interchangeable power supply designed to meet the power requirements of the new Raspberry Pi 4 Model B across regions. It features a USB Type C output connector, and interchangeable plug heads for the UK, EU, USA, and AU/NZ, and carries all the relevant local approvals.
- 90V To 264V input voltage
- Includes interchangeable plug heads for UK, EU, USA, AU/NZ
- USB Type C reversible output connector
- Black Finish
- 15.3W max output power
- Level VI operating efficiency
- Worldwide approvals and 1 year manufacturers warranty
Applications
Power Supplies, Hobby & Education, Laboratory
Contents
x1 Power Supply; x1 UK AC Head; x1 Euro AC Head; x1 USA AC Head; x1 Auz AC Head
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Voltage
5V
Output Current
3A
For Use With
Raspberry Pi
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP USB Mains Chargers
SVHC
No SVHC (17-Jan-2022)
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Power Max
15.3W
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
