Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.800 |
| 50+ | $20.770 |
| 100+ | $19.110 |
| 250+ | $17.810 |
| 500+ | $16.710 |
Price for:Each
Minimum: 1
Multiple: 1
$22.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004737Copy
Newark Part No.78AH7383
Technical Datasheet
Product Range-
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Contacts
24 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
