Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004715Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AH4688
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.430 |
| 50+ | $17.700 |
| 100+ | $16.280 |
| 250+ | $15.180 |
| 500+ | $14.240 |
Price for:Each
Minimum: 1
Multiple: 1
$19.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004715Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AH4688
Technical Datasheet
Foam FeaturesConductive
Height - Metric6mm
Height6mm
Width609mm
Height - Imperial0.2"
Length904mm
Length - Imperial24"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Foam Features
Conductive
Height
6mm
Height - Imperial
0.2"
Length - Imperial
24"
Height - Metric
6mm
Width
609mm
Length
904mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
