Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004589
Newark Part No.82AH4654
Your Part Number
Technical Datasheet
466 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.730 |
| 10+ | $13.710 |
| 25+ | $12.880 |
Price for:Each
Minimum: 1
Multiple: 1
$14.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004589
Newark Part No.82AH4654
Technical Datasheet
Switch Operation-
Contact Configuration-
Product Range-
No. of Switch Positions3 Position
Switch TerminalsPC Pin
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
-
Product Range
-
Switch Terminals
PC Pin
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
-
No. of Switch Positions
3 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability