Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004551
Newark Part No.60AJ4034
Your Part Number
Technical Datasheet
306 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 100+ | $1.670 |
| 250+ | $1.530 |
| 500+ | $1.430 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004551
Newark Part No.60AJ4034
Technical Datasheet
Drill Bit Size Metric6mm
Drill Bit Size Imperial-
Effective Length28mm
Overall Length66mm
Overall Length66mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
28mm
Overall Length
66mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
66mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate