Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004489Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AJ3972
Your Part Number
344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.595 |
| 10+ | $0.559 |
| 25+ | $0.517 |
| 50+ | $0.483 |
| 100+ | $0.432 |
| 250+ | $0.388 |
| 500+ | $0.354 |
| 1000+ | $0.329 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Drill Bit Size Metric
4.2mm
Effective Length
43mm
Overall Length
75mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.1719"
Overall Length
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
