Print Page
Image is for illustrative purposes only. Please refer to product description.

627 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.988 |
| 50+ | $0.745 |
| 100+ | $0.653 |
| 500+ | $0.620 |
| 1000+ | $0.528 |
| 5000+ | $0.483 |
| 10000+ | $0.461 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004483
Newark Part No.76AH5832
Technical Datasheet
Supply Voltage14V
Lamp Base TypeSubminiature Bi-Pin
Bulb Size4.7mm
MSCP0.3
Average Bulb Life15000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Bulb Shape No. T1 3/4
- Bulb Diameter: 4.7 mm
- Lamp Length (Without Leads): 15.9 mm
- Lead Length: 6.35 mm
- Lead Pitch: 3.17mm
Technical Specifications
Supply Voltage
14V
Bulb Size
4.7mm
Average Bulb Life
15000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Subminiature Bi-Pin
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
