Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004482Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.76AH5831
Your Part Number
546 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.370 |
| 25+ | $1.290 |
| 50+ | $1.220 |
| 100+ | $1.110 |
| 250+ | $1.020 |
| 500+ | $0.894 |
| 1000+ | $0.807 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004482Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.76AH5831
Technical Datasheet
Supply Voltage120V
Lamp Base TypeTelephone Slide
Bulb Size6.8mm
MSCP-
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Bulb Shape No. T2
- Bulb Diameter: 6.8 mm
- Slide Width: 7.2mm
- Overall Length: 28.3 mm
Technical Specifications
Supply Voltage
120V
Bulb Size
6.8mm
Average Bulb Life
10000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Telephone Slide
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
