Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004481Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AH5830
Your Part Number
1,435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.420 |
| 50+ | $1.070 |
| 100+ | $0.936 |
| 500+ | $0.888 |
| 1000+ | $0.756 |
| 5000+ | $0.692 |
| 10000+ | $0.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004481Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AH5830
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Flange
Bulb Size3.18mm
MSCP0.15
Average Bulb Life4000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Bulb Shape No. T1 Sub
- Bulb Diameter: 3.18 mm
- Overall Length: 9.52 mm
Technical Specifications
Supply Voltage
28V
Bulb Size
3.18mm
Average Bulb Life
4000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Midget Flange
MSCP
0.15
Product Range
-
Technical Docs (1)
Alternatives for MP004481
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
