Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004363Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH4637
Your Part Number
12 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.950 |
| 25+ | $78.600 |
| 50+ | $76.730 |
| 100+ | $74.500 |
| 250+ | $72.260 |
Price for:Each
Minimum: 1
Multiple: 1
$81.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004363Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH4637
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial17.7"
External Height - Metric450mm
External Width - Imperial12.8"
External Width - Metric325mm
External Depth - Imperial8.86"
External Depth - Metric225mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
450mm
External Width - Metric
325mm
External Depth - Metric
225mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
17.7"
External Width - Imperial
12.8"
External Depth - Imperial
8.86"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
