Print Page
Image is for illustrative purposes only. Please refer to product description.

781 In Stock
Need more?
28 Delivery in 1-3 Business Days(US stock)
753 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.090 | $0.497 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003964Copy
Newark Part No.87AH6287
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.3125"
Hex Key TypeBall End
Long Arm Length200mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AF Size - Metric
-
Hex Key Type
Ball End
Product Range
-
AF Size - Imperial
0.3125"
Long Arm Length
200mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
