Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003944Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.87AH6267
Your Part Number
328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.502 |
| 25+ | $0.461 |
| 50+ | $0.429 |
| 100+ | $0.379 |
| 250+ | $0.337 |
| 500+ | $0.303 |
| 1000+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003944Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.87AH6267
Technical Datasheet
AF Size - Metric1.5mm
AF Size - Imperial-
Hex Key TypeBall End
Long Arm Length91.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AF Size - Metric
1.5mm
Hex Key Type
Ball End
Product Range
-
AF Size - Imperial
-
Long Arm Length
91.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
