Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003925
Newark Part No.87AH6250
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.270 | $0.060 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003925
Newark Part No.87AH6250
Technical Datasheet
AF Size - Metric5.5mm
AF Size - Imperial-
Hex Key TypeL Key
Long Arm Length85mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
AF Size - Metric
5.5mm
Hex Key Type
L Key
Product Range
-
AF Size - Imperial
-
Long Arm Length
85mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate