Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP003368Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 70AH6358 |
| Product Range | MP Kit |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.080 |
| 5+ | $138.640 |
| 10+ | $125.780 |
| 25+ | $121.390 |
| 50+ | $119.750 |
| 100+ | $117.020 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$144.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP003368Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 70AH6358 |
| Product Range | MP Kit |
| Technical Datasheet | |
| Kit Contents | 6800pcs, 68Values, 0R&1R to 1M, 1W, 1%, 2512Size E-24 Series Resistors |
| Power Rating | 1W |
| Range of Resistor Values | 0ohm to 1Mohm |
| Resistance Tolerance | ± 1% |
| No. of Items in Kit | 6800 |
| Product Range | MP Kit |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | 6800pcs, 68Values, 0R&1R to 1M, 1W, 1%, 2512Size E-24 Series Resistors |
|---|---|
| Range of Resistor Values | 0ohm to 1Mohm |
| No. of Items in Kit | 6800 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 1W |
|---|---|
| Resistance Tolerance | ± 1% |
| Product Range | MP Kit |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
