Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003341Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76AH1987
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.790 |
| 100+ | $12.190 |
| 250+ | $11.210 |
| 500+ | $10.450 |
| 1000+ | $9.860 |
Price for:Pack of 120
Minimum: 1
Multiple: 1
$14.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003341Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76AH1987
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Width40mm
Label Diameter-
Label MaterialPolyester
Label LegendCalibration Void If Label Removed
Label ColourRed on Silver
Pack Quantity120
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
40mm
Label Material
Polyester
Label Colour
Red on Silver
Product Range
-
Label Height
15mm
Label Diameter
-
Label Legend
Calibration Void If Label Removed
Pack Quantity
120
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
