Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003271
Newark Part No.69AH1566
Product RangeMP-IS
Your Part Number
30 In Stock
Need more?
12 Delivery in 1-3 Business Days(US stock)
18 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.820 |
| 25+ | $64.450 |
| 50+ | $59.810 |
| 100+ | $56.200 |
| 250+ | $53.360 |
Price for:Each
Minimum: 1
Multiple: 1
$76.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003271
Newark Part No.69AH1566
Product RangeMP-IS
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMP-IS
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP003271 is a 120W AC-DC DIN rail mounted power supply suitable for use in process control, factory automation, traffic & transportation system and other industrial applications.
- Single phase input voltage
- Universal AC input voltage range from 90 to 264V AC and nominal input voltage 100V AC to 240V AC
- High performance and reliability
- 100% full load burn-in test and free air convection cooling
- LED indicator for DC power on and DC low
- Short circuit, over voltage, over current and over temperature protection
- 24V output voltage and 5A output current
- CE, FCC, CB, UL, CUL certificate
- 120mV ripple (maximum)
- 85% efficiency (typ)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
MP-IS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
