Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003252Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47T2336
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.560 |
| 25+ | $19.110 |
| 100+ | $17.650 |
| 250+ | $16.190 |
| 500+ | $14.730 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
$20.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003252Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47T2336
Technical Datasheet
Marker TypeClip On Pre Printed
Legendda 0 a 9
Legend ColourVarious
Marker ColourMultiple Colours
Marker Dimensions-
Cable Diameter Max1.8mm
Cable Diameter Min1.4mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Various
Marker Dimensions
-
Cable Diameter Min
1.4mm
Product Range
-
Legend
da 0 a 9
Marker Colour
Multiple Colours
Cable Diameter Max
1.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MP003252
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
