Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP003249Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 47T2335 |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 2+ | $14.810 |
| 5+ | $13.630 |
| 10+ | $12.950 |
| 25+ | $12.060 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP003249Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 47T2335 |
| Technical Datasheet | |
| Marker Type | Clip On Pre Printed |
| Legend | 0 to 9 |
| Legend Colour | Various |
| Marker Colour | Multiple Colours |
| Marker Dimensions | - |
| Cable Diameter Max | 1.4mm |
| Cable Diameter Min | 0.8mm |
| Marker Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Marker Type | Clip On Pre Printed |
|---|---|
| Legend Colour | Various |
| Marker Dimensions | - |
| Cable Diameter Min | 0.8mm |
| Product Range | - |
| Legend | 0 to 9 |
|---|---|
| Marker Colour | Multiple Colours |
| Cable Diameter Max | 1.4mm |
| Marker Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MP003249
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
