Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.460 |
| 10+ | $45.650 |
| 25+ | $39.160 |
| 100+ | $34.010 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$59.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003244
Newark Part No.25M0379
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter17mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length41.3mm
External Width15.6mm
Height24mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 12J-S BLACK is a 18mm black adhesive backed Flat Cable Clamp made of nylon 6.6 (polyamide 6.6) with a high quality tape. It is designed to secure wire bundles where fixing holes are impractical. It can be quickly applied to almost any clean, smooth and grease-free surface.
- Also provided with a mounting hole
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
41.3mm
Height
24mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
17mm
Cable Clamp / Clip Colour
Black
External Width
15.6mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate